ADS6125IRHBT | ||
---|---|---|
DigiKey Part Number | 296-22704-2-ND - Tape & Reel (TR) 296-22704-1-ND - Cut Tape (CT) 296-22704-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS6125IRHBT | |
Description | IC ADC 12BIT PIPELINED 32VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-VQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS6125IRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADS6122-25 |
Product Training Modules | Data Converter Basics |
PCN Design/Specification | |
Manufacturer Product Page | ADS6125IRHBT Specifications |
HTML Datasheet | ADS6122-25 |
EDA Models | ADS6125IRHBT Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991C2 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥323.46936 | ¥80,867.34 |
Attribute | Description |
---|---|
Other Names | -296-22704-1-NDR ADS6125IRHBTG4-ND -296-22704-1-ND -ADS6125IRHBTG4 -ADS6125IRHBT-NDR 2156-ADS6125IRHBT 296-22704-1-NDR TEXTISADS6125IRHBT 296-22704-1 296-22704-2 296-22704-6-NDR 296-22704-6 ADS6125IRHBTG4 296-22704-2-NDR -ADS6125IRHBTG4-NDR |
Standard Package | 250 |