ADS6125EVM | ||
---|---|---|
DigiKey Part Number | 296-23159-ND | |
Manufacturer | ||
Manufacturer Product Number | ADS6125EVM | |
Description | EVAL MODULE FOR ADS6125 | |
Customer Reference | ||
Detailed Description | ADS6125 - 12 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | Serial, Parallel | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 417mW @ 125MSPS | |
Utilized IC / Part | ADS6125 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,566.95000 | ¥2,566.95 |