ADS1294RIZXGT | ||
---|---|---|
DigiKey Part Number | 296-28271-2-ND - Tape & Reel (TR) 296-28271-1-ND - Cut Tape (CT) 296-28271-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS1294RIZXGT | |
Description | IC AFE 4 CHAN 24BIT 64NFBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Channel AFE 24 Bit 10.1 mW 64-NFBGA (8x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS1294RIZXGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Power (Watts) | 10.1 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.50000 | ¥206.50 |
10 | ¥190.44200 | ¥1,904.42 |
25 | ¥181.88400 | ¥4,547.10 |
100 | ¥162.62690 | ¥16,262.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥155.13720 | ¥38,784.30 |
500 | ¥147.64782 | ¥73,823.91 |