
ADS1114IRUGT | |
|---|---|
DigiKey Part Number | 296-24933-2-ND - Tape & Reel (TR) 296-24933-1-ND - Cut Tape (CT) 296-24933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1114IRUGT |
Description | IC ADC 16BIT 10-X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1114IRUGT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 860 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1, 2 | Package / Case 10-XFQFN |
Input Type Differential, Single Ended | Supplier Device Package 10-X2QFN (2x1.5) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.01000 | ¥58.01 |
| 10 | ¥44.52300 | ¥445.23 |
| 25 | ¥41.15800 | ¥1,028.95 |
| 100 | ¥37.46140 | ¥3,746.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥35.69928 | ¥8,924.82 |
| 500 | ¥34.63714 | ¥17,318.57 |
| 750 | ¥34.10509 | ¥25,578.82 |
| 1,250 | ¥33.51566 | ¥41,894.57 |
| 1,750 | ¥33.17127 | ¥58,049.72 |
| 2,500 | ¥32.83990 | ¥82,099.75 |

