ADCS7477AIMFX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-35216-2-ND - Tape & Reel (TR) 296-35216-1-ND - Cut Tape (CT) 296-35216-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADCS7477AIMFX/NOPB | |
Description | IC ADC 10BIT SAR SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADCS7477AIMFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.34000 | ¥26.34 |
10 | ¥23.65000 | ¥236.50 |
25 | ¥22.35400 | ¥558.85 |
100 | ¥19.37420 | ¥1,937.42 |
250 | ¥18.38060 | ¥4,595.15 |
500 | ¥16.49284 | ¥8,246.42 |
1,000 | ¥13.90967 | ¥13,909.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.21419 | ¥39,642.57 |
6,000 | ¥12.71742 | ¥76,304.52 |