ADC104S051CIMM/NOPB | ||
---|---|---|
DigiKey Part Number | ADC104S051CIMM/NOPBTR-ND - Tape & Reel (TR) ADC104S051CIMM/NOPBCT-ND - Cut Tape (CT) ADC104S051CIMM/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADC104S051CIMM/NOPB | |
Description | IC ADC 10BIT SAR 10VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADC104S051CIMM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.71000 | ¥34.71 |
10 | ¥31.17000 | ¥311.70 |
25 | ¥29.46920 | ¥736.73 |
100 | ¥25.53910 | ¥2,553.91 |
250 | ¥24.22888 | ¥6,057.22 |
500 | ¥21.74066 | ¥10,870.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.33547 | ¥18,335.47 |
2,000 | ¥17.41872 | ¥34,837.44 |