ADC0804LCWMX/NOPB | ||
---|---|---|
DigiKey Part Number | ADC0804LCWMX/NOPBTR-ND - Tape & Reel (TR) ADC0804LCWMX/NOPBCT-ND - Cut Tape (CT) ADC0804LCWMX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADC0804LCWMX/NOPB | |
Description | IC ADC 8BIT SAR 20SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADC0804LCWMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 10k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Supply | |
Voltage - Supply, Analog | 4.5V ~ 6.3V | |
Voltage - Supply, Digital | 4.5V ~ 6.3V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.39000 | ¥34.39 |
10 | ¥30.91800 | ¥309.18 |
25 | ¥29.22840 | ¥730.71 |
100 | ¥25.33010 | ¥2,533.01 |
250 | ¥24.03148 | ¥6,007.87 |
500 | ¥21.56342 | ¥10,781.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.18605 | ¥18,186.05 |
2,000 | ¥17.27673 | ¥34,553.46 |