P0192 | ||
---|---|---|
DigiKey Part Number | P0192-ND | |
Manufacturer | ||
Manufacturer Product Number | P0192 | |
Description | BOARD DEV DE0-CV COMMERCIAL | |
Customer Reference | ||
Detailed Description | Cyclone V E FPGA DE0-CV 5CEBA4 Cyclone® V E FPGA Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
For Use With/Related Products | 5CEBA4 | |
Platform | Cyclone V E FPGA DE0-CV | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | Quartus II | |
Utilized IC / Part | 5CEBA4 | |
Note | - | |
Base Product Number |