FXX-3006-JES | ||
---|---|---|
DigiKey Part Number | FXX-3006-JES-ND | |
Manufacturer | ||
Manufacturer Product Number | FXX-3006-JES | |
Description | INFRARED REMOTE CONTROL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Infrared Remote Control | |
For Use With/Related Products | DE1-SoC, DE2-115 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FXX-3006-JES~ |
HTML Datasheet | FXX-3006-JES~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.50000 | ¥50.50 |
Attribute | Description |
---|---|
Standard Package | 1 |