56-00000 | ||
---|---|---|
DigiKey Part Number | 839-1293-ND | |
Manufacturer | ||
Manufacturer Product Number | 56-00000 | |
Description | HDWR HEX NUT M11X1.0 NICKEL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Hex Nut For Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 56-00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | - | |
Number of Positions | - | |
Color | Silver |
Resource Type | Link |
---|---|
Datasheets | 56-00000 |
Environmental Information | RoHS 56-00000 |
CAD Models | 56-00000 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.46000 | ¥4.46 |
10 | ¥3.19000 | ¥31.90 |
100 | ¥2.55050 | ¥255.05 |
1,000 | ¥2.16789 | ¥2,167.89 |
5,000 | ¥1.72155 | ¥8,607.75 |
Attribute | Description |
---|---|
Other Names | 839-1293 |
Standard Package | 5,000 |