30-01713
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01713

DigiKey Part Number
839-30-01713-DS-ND
Manufacturer
Manufacturer Product Number
30-01713
Description
CAB CAT6A 8COND 24AWG BLK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 24 AWG Foil, Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.283" (7.19mm)
Shield Type
Foil, Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 20387
Features
Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.88000¥93.88
5¥83.79400¥418.97
10¥79.75500¥797.55
25¥74.68840¥1,867.21
50¥71.03700¥3,551.85
100¥67.53480¥6,753.48
250¥63.12208¥15,780.52
500¥59.93970¥29,969.85
1,000¥56.88460¥56,884.60
Manufacturers Standard Package
Alternate Length
CABLE CAT6A 8COND 24AWG BLK 502'
In-Stock: 20
Unit Price: ¥7,148.76000
CABLE CAT6A 8COND 24AWG BLACK 1M
In-Stock: 8
Unit Price: ¥107.08000
CABLE CAT6A 8COND 24AWG BLACK 5M
In-Stock: 1
Unit Price: ¥527.07000
CABLE CAT6A 8COND 24AWG BLK 30M
In-Stock: 0
Unit Price: