10-03205 | ||
---|---|---|
DigiKey Part Number | 839-1592-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03205 | |
Description | CBL ASSEM 3.5MM 3CON R/A M-F 3M | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8"), Right Angle 9.8' (3.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 9.8' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥57.01818 | ¥25,658.18 |