10-03198 | ||
---|---|---|
DigiKey Part Number | 10-03198-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03198 | |
Description | CBL ASSEM 3CON 3.5MM M 6M | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 19.7' (6.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 19.7' (6.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Resource Type | Link |
---|---|
Datasheets | 10-03198 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥73.45712 | ¥36,728.56 |
Part Number | Description | Quantity |
---|---|---|
50-00396 | CONN PLUG STEREO 3.5MM 3COND | 1 |
Attribute | Description |
---|---|
Standard Package | 1 |