10-02132 | ||
---|---|---|
DigiKey Part Number | 839-1388-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02132 | |
Description | CBL 2.5MM R/A M-M 28AWG SHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 2.5mm, Right Angle To Phone Plug, 2.5mm, Right Angle 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02132 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 2.5mm, Right Angle | |
2nd Connector | Phone Plug, 2.5mm, Right Angle | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥25.54492 | ¥15,326.95 |