10-00244 | ||
---|---|---|
DigiKey Part Number | 839-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-00244 | |
Description | CBL ASSY BARREL PL-USB A PL 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug 6.00' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-00244 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug | |
Length | 6.00' (1.83m) | |
Cable Type | Flat | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥38.02300 | ¥380.23 |
25 | ¥36.01520 | ¥900.38 |
50 | ¥35.17620 | ¥1,758.81 |
100 | ¥33.50140 | ¥3,350.14 |
250 | ¥29.31360 | ¥7,328.40 |
500 | ¥28.47624 | ¥14,238.12 |
1,000 | ¥24.28855 | ¥24,288.55 |
2,500 | ¥22.61348 | ¥56,533.70 |