SM T 1650 KIT | ||
---|---|---|
DigiKey Part Number | 2177-SMT1650KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | SM T 1650 KIT | |
Description | OPM510 & SLS536 (SINGLEMODE KIT, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Equipment Type | Optical Power Meter, LED Source | |
Equipment Part Numbers | OPM510, SLS536 | |
Set Type | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23,189.35000 | ¥23,189.35 |
Attribute | Description |
---|---|
Other Names | 2177-SMT1650KIT |
Standard Package | 1 |