PA901378 | ||
---|---|---|
DigiKey Part Number | PA901378-ND | |
Manufacturer | ||
Manufacturer Product Number | PA901378 | |
Description | DATAREADY PRO KIT 12PC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | Data Cable Installation | |
Contents | Case, Crimper Frame, Die Sets, LAN Tester, Punchdown, Wire Stripper |
Resource Type | Link |
---|---|
Datasheets | Hand Tools Catalog |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | Test and Measurement Catalog |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Attribute | Description |
---|---|
Other Names | 901378 901378-ND |
Standard Package | 1 |