PA4591 | ||
---|---|---|
DigiKey Part Number | PA4591-ND | |
Manufacturer | ||
Manufacturer Product Number | PA4591 | |
Description | BLADE-SPP DOUBLE 110/110 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Blade 110 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Includes | - | |
Blade Size | 110 | |
Features | Reversible |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.59.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.37000 | ¥221.37 |
Attribute | Description |
---|---|
Other Names | 769328112948 |
Standard Package | 1 |