PA4571 | ||
---|---|---|
DigiKey Part Number | PA4571-ND | |
Manufacturer | ||
Manufacturer Product Number | PA4571 | |
Description | TOOL SUREPUNCH 66/110 IDC TERM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Blade 66/110 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Includes | - | |
Blade Size | 66/110 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.88000 | ¥187.88 |