PA3561 | ||
---|---|---|
DigiKey Part Number | PA3561-ND | |
Manufacturer | ||
Manufacturer Product Number | PA3561 | |
Description | TOOL PROPUNCH 110 W/4PAIR HEAD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Punchdown, Multi-Pair 110 4-Pair Blade | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown, Multi-Pair | |
Includes | Blade | |
Blade Size | 110 4-Pair | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | Communications Brochure |
HTML Datasheet | Communications Brochure |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.59.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,024.26000 | ¥1,024.26 |
Attribute | Description |
---|---|
Other Names | PAL3561-ND 3561 PAL3561 |
Standard Package | 1 |