PA3528 | ||
---|---|---|
DigiKey Part Number | PA3528-ND | |
Manufacturer | ||
Manufacturer Product Number | PA3528 | |
Description | TOOL PUNCHDOWN IMPACT W/110BLADE | |
Customer Reference | ||
Detailed Description | Punchdown 110 Blade | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Punchdown | |
Includes | Blade | |
Blade Size | 110 | |
Features | Blade Storage, Impact Adjustment, Interchangeable Blades, Reversible |