PA2045 | ||
---|---|---|
DigiKey Part Number | PA2045-ND | |
Manufacturer | ||
Manufacturer Product Number | PA2045 | |
Description | DIE SET CONN 6/6QUAD CATV F | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Coaxial, RF - BNC, F |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, F | |
Specifications | Hex - 0.068", 0.324" 0.360" | |
Compatible Tools | PA1302, PA8000 | |
Cable Group | RG-6, RG-6 Quad, Belden 1694A |
Resource Type | Link |
---|---|
HTML Datasheet | Tool Catalog |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.63000 | ¥252.63 |
Attribute | Description |
---|---|
Other Names | 2045-ND 2045 2045PAL-ND PAL2045 2045PAL PAL2045-ND |
Standard Package | 1 |