PA1913 | ||
---|---|---|
DigiKey Part Number | PA1913-ND | |
Manufacturer | ||
Manufacturer Product Number | PA1913 | |
Description | UTP STRIPPER/PUNCHDOWN TOOL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Punchdown 110 Blade, Wire Stripper | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade, Wire Stripper | |
Blade Size | 110 | |
Features | Fixed Blade |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.45000 | ¥60.45 |