
PR5MEC21 | |
|---|---|
DigiKey Part Number | 4703-PR5MEC21-ND |
Manufacturer | |
Manufacturer Product Number | PR5MEC21 |
Description | 4-PIN POWER ADAPTER WITH I/O ACC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 pos Socket and Terminal Block 04 pos to Rectangular 04 pos Socket 0.33' (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 04 pos Socket and Terminal Block 04 pos to Rectangular 04 pos Socket | |
Length | 0.33' (101.6mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥83.71700 | ¥837.17 |



