Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE910C1NF14T147200

DigiKey Part Number
943-LE910C1NF14T147200-ND
Manufacturer
Manufacturer Product Number
LE910C1NF14T147200
Description
LE910C1-NF SKU AT&T/VZW/TMO 25.2
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
23dBm
Mfr
Serial Interfaces
I2C, PCM, SPI, UART, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tray
Voltage - Supply
3.4V ~ 4.2V
Part Status
Not For New Designs
Mounting Type
Surface Mount
RF Family/Standard
Cellular, Navigation
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
181-ELGA Module
Data Rate
150Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥506.70000¥506.70
10¥444.48700¥4,444.87
25¥422.95720¥10,573.93
100¥393.47400¥39,347.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.