T3SA3100 | ||
---|---|---|
DigiKey Part Number | T3SA3100-ND | |
Manufacturer | ||
Manufacturer Product Number | T3SA3100 | |
Description | RF ANLZ BENCH 9KHZ-2.1GHZ | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 9kHz ~ 2.1GHz Bench Spectrum Analyzer -100 ~ +30dBm Hold, Max, Min, Ave, USB Port | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Spectrum Analyzer | |
Style | Bench | |
Frequency Range | 9kHz ~ 2.1GHz | |
Amplitude (Level) Range | -100 ~ +30dBm | |
Features | Hold, Max, Min, Ave, USB Port | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30,859.60000 | ¥30,859.60 |