PK1-5MM-132 | ||
---|---|---|
DigiKey Part Number | PK1-5MM-132-ND | |
Manufacturer | ||
Manufacturer Product Number | PK1-5MM-132 | |
Description | FLEXIBLE ADAPTER 5.0-L TO 4 MM | |
Customer Reference | ||
Detailed Description | Test Clip, Lead, Probe Adapter for use with LeCroy Passive Probes |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Adapter | |
For Use With/Related Products | LeCroy Passive Probes | |
Specifications | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9030.90.8911 |
Attribute | Description |
---|---|
Standard Package | 1 |