
Category | Color Blue |
Manufacturer Techspray | Width 0.098" (2.50mm) |
Series | Length 10' (3.048m) |
Packaging Bulk | Shelf Life 24 Months |
Part Status Obsolete | Shelf Life Start Date of Manufacture |
Product Type Braid/Wick | Base Product Number |
Type Rosin, Non Activated (R) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1811-10F | Techspray | 280 | 1873-1036-ND | ¥82.35000 | Similar |





