TTN1.50SV100 | ||
---|---|---|
DigiKey Part Number | 1030-TTN1.50SV100-ND | |
Manufacturer | ||
Manufacturer Product Number | TTN1.50SV100 | |
Description | SLEEVING 1.5" ID 100' SILVER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 1.500" (38.10mm) 100' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 1.500" (38.10mm) | |
Diameter - Outside | 1.550" (39.37mm) | |
Material | Fiberglass, Aluminized, Halogen Free | |
Color | Silver | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -60°C ~ 255°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 5607.50.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,137.42000 | ¥2,137.42 |
5 | ¥2,061.08800 | ¥10,305.44 |
10 | ¥2,030.54900 | ¥20,305.49 |
25 | ¥1,984.74840 | ¥49,618.71 |
Attribute | Description |
---|---|
Other Names | TTN150SV100 1030-TTN1.50SV100 1030-1149-ND 1030-1149 |
Standard Package | 1 |