MBN0.16SV250 | ||
---|---|---|
DigiKey Part Number | 1030-MBN0.16SV250-ND | |
Manufacturer | ||
Manufacturer Product Number | MBN0.16SV250 | |
Description | GROUND BRAID TUBE 0.16"DIAX250' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.156" (3.96mm, 5/32") - Outer Dia X 250.0' (76.20m) 36 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.156" (3.96mm, 5/32") - Outer Dia | |
Thickness | 0.013" (0.33mm) | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 250.0' (76.20m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,497.67000 | ¥1,497.67 |
5 | ¥1,444.18800 | ¥7,220.94 |
10 | ¥1,422.78400 | ¥14,227.84 |
25 | ¥1,390.69360 | ¥34,767.34 |
50 | ¥1,358.60320 | ¥67,930.16 |