H2F0.79BK25 | ||
---|---|---|
DigiKey Part Number | 1030-H2F0.79BK25-ND | |
Manufacturer | ||
Manufacturer Product Number | H2F0.79BK25 | |
Description | 2:1 FAB HEATSHRINK BLK 20MM 25' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 0.79" (20.1mm) x 25.00' (7.62m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 25.00' (7.62m) | |
Diameter - Inner, Recovered | 0.39" (9.9mm) | |
Diameter - Inner, Supplied | 0.79" (20.1mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.07000 | ¥374.07 |
5 | ¥350.68400 | ¥1,753.42 |
10 | ¥327.30800 | ¥3,273.08 |
25 | ¥310.94320 | ¥7,773.58 |
50 | ¥303.93000 | ¥15,196.50 |
100 | ¥296.91500 | ¥29,691.50 |
Attribute | Description |
---|---|
Other Names | 1030-1371 1030-1371-ND 1030-H2F0.79BK25 H2F0.79BK25-ND |
Standard Package | 1 |