H2F0.79BK100 | ||
---|---|---|
DigiKey Part Number | 1030-H2F0.79BK100-ND | |
Manufacturer | ||
Manufacturer Product Number | H2F0.79BK100 | |
Description | 2:1 FAB HEATSHRINK BLK 20MM 100' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 0.79" (20.1mm) x 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 100.0' (30.5m) | |
Diameter - Inner, Recovered | 0.39" (9.9mm) | |
Diameter - Inner, Supplied | 0.79" (20.1mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,292.23000 | ¥1,292.23 |
5 | ¥1,211.45800 | ¥6,057.29 |
10 | ¥1,130.70100 | ¥11,307.01 |
25 | ¥1,074.16720 | ¥26,854.18 |
50 | ¥1,049.93700 | ¥52,496.85 |
Attribute | Description |
---|---|
Other Names | 1030-1370-ND 1030-1370 H2F0.79BK 1030-H2F0.79BK100 H2F0.79BK-ND |
Standard Package | 1 |