61.073.11 | ||
---|---|---|
DigiKey Part Number | 2452-61.073.11-ND | |
Manufacturer | ||
Manufacturer Product Number | 61.073.11 | |
Description | CONTACT PIN SZ 3.6MM CRIMP GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Size 3.6mm Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.5 ~ 10mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 61-0073-011-000 |
Featured Product | Intercontec Connectors |
HTML Datasheet | 61.073.11 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.57000 | ¥43.57 |
10 | ¥39.57400 | ¥395.74 |
25 | ¥37.48000 | ¥937.00 |
50 | ¥36.60680 | ¥1,830.34 |
100 | ¥34.86460 | ¥3,486.46 |
250 | ¥30.50616 | ¥7,626.54 |
500 | ¥29.63466 | ¥14,817.33 |
1,000 | ¥25.27665 | ¥25,276.65 |
2,500 | ¥23.53344 | ¥58,833.60 |
Attribute | Description |
---|---|
Other Names | 61-0073-011-000 2452-61.073.11 |
Standard Package | 100 |