GHFC-1-90(B10) | ||
---|---|---|
DigiKey Part Number | 2094-GHFC-1-90(B10)-ND | |
Manufacturer | ||
Manufacturer Product Number | GHFC-1-90(B10) | |
Description | WIRE SPLICE ENCLOSURE SYS | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Wire Splice Enclosure System | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosure System | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | PowerGel Sealing Gel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥165.48000 | ¥1,654.80 |
20 | ¥154.06950 | ¥3,081.39 |
50 | ¥148.36040 | ¥7,418.02 |
100 | ¥144.93790 | ¥14,493.79 |