GELWRAP-33/10-300(B12) | ||
---|---|---|
DigiKey Part Number | 2094-GELWRAP-33/10-300(B12)-ND | |
Manufacturer | ||
Manufacturer Product Number | GELWRAP-33/10-300(B12) | |
Description | WIRE SPLICE WRAP AROUND COVER | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Wire Splice Wrap Around Splice Cover 12.00" (304.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrap Around Splice Cover | |
Number of Cable Pairs | - | |
Diameter - Inside | 0.400" ~ 1.300" (10.16mm ~ 33.02mm) | |
Length - Overall | 12.00" (304.8mm) | |
Sheath Opening | - | |
Features | Chemical Resistant | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A66578-000 |
Environmental Information | RoHS GELWRAP-33/10-300(B12) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8546.90.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥237.94083 | ¥2,855.29 |
24 | ¥221.52917 | ¥5,316.70 |
60 | ¥213.32517 | ¥12,799.51 |
120 | ¥208.40208 | ¥25,008.25 |
Attribute | Description |
---|---|
Other Names | 2094-GELWRAP-33/10-300(B12) A66578-000 |
Standard Package | 12 |