GELCAP-4(B5) | ||
---|---|---|
DigiKey Part Number | 2094-GELCAP-4(B5)-ND | |
Manufacturer | ||
Manufacturer Product Number | GELCAP-4(B5) | |
Description | WIRE SPLICE MOTOR KIT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Splice Motor Splice Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Motor Splice Kit | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | PowerGel Sealing Gel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,206.34400 | ¥6,031.72 |
10 | ¥1,125.92900 | ¥11,259.29 |
25 | ¥1,069.63200 | ¥26,740.80 |
50 | ¥1,045.50460 | ¥52,275.23 |