2315176-1 | ||
---|---|---|
DigiKey Part Number | 2094-2315176-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2315176-1 | |
Description | SOLARLOK2.0 NEGATIVE CONN ASSMBL | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Male Coupler Connector Minus 10 ~ 14 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2315176-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 10 ~ 14 AWG | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | SOLARLOK 2.0 Connector |
CAD Models | 2315176-1 Models |
HTML Datasheet | |
EDA Models | 2315176-1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.13000 | ¥51.13 |
10 | ¥46.41100 | ¥464.11 |
25 | ¥43.95760 | ¥1,098.94 |
50 | ¥42.93300 | ¥2,146.65 |
100 | ¥40.88940 | ¥4,088.94 |
250 | ¥35.77824 | ¥8,944.56 |
500 | ¥34.75588 | ¥17,377.94 |
1,000 | ¥29.64475 | ¥29,644.75 |
2,500 | ¥27.60033 | ¥69,000.82 |
Attribute | Description |
---|---|
Other Names | A145116-ND A145116 2094-2315176-1 |
Standard Package | 10 |