131520-000 | ||
---|---|---|
DigiKey Part Number | 17-131520-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 131520-000 | |
Description | ALR-AA-1068 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Photocell Controller 185 ~ 305VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 185 ~ 305VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 131520-000 |
PCN Design/Specification | |
HTML Datasheet | AA Series Photocontrol Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.80000 | ¥129.80 |
10 | ¥128.01100 | ¥1,280.11 |
25 | ¥126.97040 | ¥3,174.26 |
Attribute | Description |
---|---|
Other Names | ALR-AA-1068 17-131520-000 2094-131520-000 2094-131520-000-ND |
Standard Package | 120 |