VERSAFLEX-08-0-SP

DigiKey Part Number
A119356-01-ND
Manufacturer
Manufacturer Product Number
VERSAFLEX-08-0-SP
Description
EXPAND SLEEVE 0.315"X3.28' BLK
Customer Reference
Detailed Description
Sleeve X 3.28' (1.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.315" (8.00mm)
Diameter - Inside, Expanded
0.472" (12.00mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester (PES)
Color
Black
Length
3.28' (1.00m)
Wall Thickness
-
Operating Temperature
-50°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Fungus Resistant, Solvent Resistant
Material Flammability Rating
-
Width
-
Base Product Number