VERSAFIT-1/2-KT2-REFILL | ||
---|---|---|
DigiKey Part Number | VER012M-ND | |
Manufacturer | ||
Manufacturer Product Number | VERSAFIT-1/2-KT2-REFILL | |
Description | HEATSHRINK 1/2"X6" 14 PCS | |
Customer Reference | ||
Detailed Description | Heat Shrink Kit 2 to 1 Black, Blue, Green, Red, White, Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Values | 14 pcs - 6" (152.4mm) lengths | |
Diameter | 1/2" | |
Color | Black, Blue, Green, Red, White, Yellow | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |