SAS-115-075-1017-1X | ||
---|---|---|
DigiKey Part Number | A120795-ND | |
Manufacturer | ||
Manufacturer Product Number | SAS-115-075-1017-1X | |
Description | SLIT ADHESIVE SLEEVE .11" DIA | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Adhesive Sleeve, Meltable For Heat Shrink Tubing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adhesive Sleeve, Meltable | |
For Use With/Related Products | Heat Shrink Tubing | |
Material | - | |
Features | Diameter - 0.11" (2.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.32676 | ¥3,326.76 |