S200-4-00 | ||
---|---|---|
DigiKey Part Number | S200-4-00-ND | |
Manufacturer | ||
Manufacturer Product Number | S200-4-00 | |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Immersion Resistant | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Design/Specification | Mult Devs flux chg 06/APR/2020 |
HTML Datasheet | S200-x-00 Drawing |
Product Drawings | S200-x-00 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.07000 | ¥67.07 |
10 | ¥60.33700 | ¥603.37 |
100 | ¥53.92410 | ¥5,392.41 |
1,000 | ¥39.93286 | ¥39,932.86 |
Attribute | Description |
---|---|
Other Names | E32454-000 |
Standard Package | 100 |