RW-175-3/32-X-STK | ||
---|---|---|
DigiKey Part Number | RW-175-3/32-X-STK-ND | |
Manufacturer | ||
Manufacturer Product Number | RW-175-3/32-X-STK | |
Description | HEATSHRINK 0.093" X 4' CLEAR | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.047" (1.19mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 175°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Drone Solutions |
PCN Assembly/Origin | Mult Devs Leadtime update 08/APR/2020 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MT1000-3/32-X-STK | TE Connectivity Raychem Cable Protection | 0 | MT1000-3/32-X-STK-ND | ¥19.73245 | Similar |
MFP 3/32" CR 48"BX | 3M | 640 | KY332C-ND | ¥113.63000 | Direct |
Attribute | Description |
---|---|
Other Names | -RW-175-3/32-X-STK-SI NB16572001 CV3301-000 -CV3301-000-SI-ND CV3301-000-ND -CV3301-000-SI |
Standard Package | 50 |