RMK-UNCUT-A4 | ||
---|---|---|
DigiKey Part Number | A117057-ND | |
Manufacturer | ||
Manufacturer Product Number | RMK-UNCUT-A4 | |
Description | RMK-UNCUT-A4 1=50 SHEETS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Applications | - | |
Color - Background | White | |
Length | - | |
Width | - | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,874.25000 | ¥8,874.25 |
10 | ¥8,282.59000 | ¥82,825.90 |