QSW-60-200 | ||
---|---|---|
DigiKey Part Number | QSW60200-ND | |
Manufacturer | ||
Manufacturer Product Number | QSW-60-200 | |
Description | QUICK SHRINK WRAP 60MMX200MM | |
Customer Reference | ||
Detailed Description | Black Shrink Wrap 2.362" (60.0mm) X 7.87" (200mm) Adhesive Lined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Length | 7.87" (200mm) | |
Thickness | 0.025" (0.64mm) | |
Width | 2.362" (60.0mm) | |
Features | Adhesive Lined | |
Material | Polyolefin (PO), Irradiated | |
Color | Black | |
Base Product Number |