PR-24-REFLECTOR | ||
---|---|---|
DigiKey Part Number | PR-24-REFLECTOR-ND | |
Manufacturer | ||
Manufacturer Product Number | PR-24-REFLECTOR | |
Description | PR-24-REFLECTOR | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Nozzle, Reflector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Shrink Tubing/Molded Products from 1.00" up to 1.38" | |
Compatible Tools | CV-1981, CV-1983 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Tubing Products Catalog |
Featured Product | Drone Solutions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥751.11400 | ¥3,755.57 |
Attribute | Description |
---|---|
Other Names | 991964-000 |
Standard Package | 10 |