PD-CAP-3/16-0 | ||
---|---|---|
DigiKey Part Number | PDC316K-ND | |
Manufacturer | ||
Manufacturer Product Number | PD-CAP-3/16-0 | |
Description | HEATSHRINK END CAP BLACK 3/16" | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Cap Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Vibration Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.187" (4.75mm) | |
Large Diameter Recovered | 0.060" (1.52mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.000" (25.40mm) | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.94000 | ¥1.94 |
5 | ¥1.71800 | ¥8.59 |
10 | ¥1.31400 | ¥13.14 |
20 | ¥1.24200 | ¥24.84 |
50 | ¥1.17200 | ¥58.60 |
100 | ¥1.10300 | ¥110.30 |
250 | ¥0.96492 | ¥241.23 |
500 | ¥0.89590 | ¥447.95 |
1,000 | ¥0.87526 | ¥875.26 |