NETM1000-3-0-SP | ||
---|---|---|
DigiKey Part Number | NETM1000-3-0-SP-01-ND | |
Manufacturer | ||
Manufacturer Product Number | NETM1000-3-0-SP | |
Description | TUBING 0.118" ID POLY BLACK | |
Customer Reference | ||
Detailed Description | Black Polyolefin (PO) Smooth Solid Tubing 0.118" (3.00mm) 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.118" (3.00mm) | |
Diameter - Outside | 0.157" (4.00mm) | |
Material | Polyolefin (PO) | |
Color | Black | |
Length | 3.28' (1.00m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -55°C ~ 135°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.70000 | ¥21.70 |
5 | ¥19.73000 | ¥98.65 |
10 | ¥14.99500 | ¥149.95 |
25 | ¥14.20600 | ¥355.15 |
50 | ¥13.41660 | ¥670.83 |
100 | ¥12.62740 | ¥1,262.74 |