MIL-LT-3/8-4-STK | ||
---|---|---|
DigiKey Part Number | MIL-LT-3/8-4-STK-ND | |
Manufacturer | ||
Manufacturer Product Number | MIL-LT-3/8-4-STK | |
Description | HEATSHRINK 3/8" X 4' YELLOW | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RT-1171 Spec Sheet |
Featured Product | Drone Solutions |
PCN Obsolescence/ EOL | Multiple Devices 10/Jul/2017 |
HTML Datasheet | RT-1171 Spec Sheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
EL95202001 | TE Connectivity Raychem Cable Protection | 0 | EL95202001-ND | ¥0.00000 | Direct |
Attribute | Description |
---|---|
Other Names | 0118412004 118412004 |
Standard Package | 1,000 |