HFT5000-70/35-0-SP | ||
---|---|---|
DigiKey Part Number | HFT7035-01-ND | |
Manufacturer | ||
Manufacturer Product Number | HFT5000-70/35-0-SP | |
Description | HEATSHRK FABRIC BLK 1=1M | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 2.76" (70.1mm) x 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 3.28' (1.00m) | |
Diameter - Inner, Recovered | 1.38" (35.1mm) | |
Diameter - Inner, Supplied | 2.76" (70.1mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.23000 | ¥146.23 |
5 | ¥132.30400 | ¥661.52 |
10 | ¥104.45100 | ¥1,044.51 |
25 | ¥97.48680 | ¥2,437.17 |
50 | ¥92.61240 | ¥4,630.62 |
100 | ¥90.52340 | ¥9,052.34 |